
The Samtec TFM-105-02-S-D-A-K-TR is a 10-position, 2-row shrouded header with a 1.27mm pitch. It features a gold-plated, bronze contact material and a maximum operating temperature of 125°C. This component is RoHS compliant and suitable for surface mount applications. It is available in tape and reel packaging and has a voltage rating of 275V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-105-02-S-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-105-02-S-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.