This Samtec TFM-105-02-S-D-SA-P-TR is a shrouded header with two rows and ten contacts, designed for surface mount applications. It has a terminal pitch of 1.27mm and a product length of 9.53mm. The header is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 250VAC. It can handle a maximum current of 3.2A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-105-02-S-D-SA-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 9.53 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.72 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-105-02-S-D-SA-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.