
This 10-contact, 2-row, straight shrouded header is designed for surface mount applications. It features a gold-plated contact material and a maximum operating temperature of 125°C. The header can handle a maximum current rating of 5A and a maximum voltage rating of 350V AC. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Samtec TFM-105-02-S-D-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 9.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-105-02-S-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.