
Shrouded header with 10 positions and 5 contacts, featuring a 1.27mm pitch and straight, top-entry, surface-mount termination. Male pin contacts are made of bronze with gold plating for mating, offering a square contact shape. The black polymer insulation material and housing contribute to a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This component supports a voltage rating of 275V AC and is supplied in tube packaging.
Samtec TFM-105-02-S-S-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 5 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-105-02-S-S-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
