
This 10-contact shrouded header is a surface mount component with a terminal pitch of 1.27mm and a product length of 13.03mm. It has a body orientation of straight and a mounting type of surface mount. The header is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It features a termination method of solder and a polarization type of dual slot. The maximum current rating per contact is 3.2A and the maximum voltage rating is 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-105-02-SM-D-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-105-02-SM-D-WT technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 13.03 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.72 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-105-02-SM-D-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.