
The Samtec TFM-105-11-SM-D-LC is a 10-position, 2-row male pin header with a 1.27mm pitch. It features a gold-plated contact finish and a bronze contact material. The header is made from a polymer insulation material with a black color and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in a rail/tube format and is suitable for use in applications up to 275V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-105-11-SM-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-105-11-SM-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.