1.27mm pitch shrouded header with 10 positions and 2 rows. Features straight, top-entry, surface-mount termination with a male pin contact type and square contact shape. Offers a max current rating of 5A and max voltage rating of 350V AC. Constructed with bronze contact material and gold plating, ensuring a mating contact finish of gold. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Samtec TFM-105-32-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.53mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-105-32-S-D to view detailed technical specifications.
No datasheet is available for this part.