
The TFM-106-01-L-D-WT is a shrouded header with 12 contacts, featuring a 4-sided design and HDR gender. It is designed for through-hole mounting and has a terminal pitch of 1.27mm. The header has a product length of 10.8mm, product depth of 5.72mm, and product height of 5.59mm. It can operate within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VAC. Each contact has a maximum current rating of 3.2A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-106-01-L-D-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-106-01-L-D-WT technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 10.8 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.59 |
| Tail Length (mm) | 1.98 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-106-01-L-D-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.