
The TFM-106-01-S-D-WT is a 12-contact, 2-row through hole male connector from Samtec. It features gold contact plating and a 1.27mm pitch. The connector is available in bulk packaging and is compliant with RoHS standards. It is not radiation hardened and is suitable for general use.
Samtec TFM-106-01-S-D-WT technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-106-01-S-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.