
The TFM-106-02-L-D-WT-P-TR is a 12-contact shrouded header with a 2-row configuration and a terminal pitch of 1.27mm. It is designed for surface mount applications and features a product length of 14.3mm, depth of 5.72mm, and height of 5.72mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.2A per contact. It is rated for 250VAC and features a right slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-106-02-L-D-WT-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 14.3 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.72 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-106-02-L-D-WT-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.