
12-position shrouded header with a 1.27mm pitch, featuring straight surface mount termination. Male pin contacts are constructed from bronze with gold plating for superior conductivity and durability. This connector offers a maximum current rating of 5A and a voltage rating of 350V AC, operating within a temperature range of -55°C to 125°C. The black polymer housing ensures UL94 V-0 flammability rating, and the component is supplied on tape and reel for automated assembly.
Samtec TFM-106-02-S-D-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-106-02-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
