
This 7-contact male connector features a 1.27mm pitch and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and suitable for solder termination. It has one row of contacts and is manufactured by Samtec.
Samtec TFM-107-01-L-S-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-107-01-L-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.