
Shrouded header with 14 positions and 2 rows, featuring a 1.27mm pitch. This male connector utilizes Tiger Eye™ technology with gold-plated bronze square male pins for reliable mating. Designed for surface mount (SMD) termination with a right-angle side entry, it offers a voltage rating of 275V AC and operates within a temperature range of -55°C to 125°C. The black polymer insulation meets UL94 V-0 flammability standards, and the component is supplied in a tube for convenient packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |