
This 14-position, 2-row, 1.27mm pitch surface mount header features 14 contacts and a maximum operating temperature of 125°C. It has a voltage rating of 275V AC and is compliant with RoHS regulations. The header is made of bronze with a gold-plated mating finish and has a square contact shape. It is available in a rail or tube packaging format and is suitable for surface mount applications.
Samtec TFM-107-02-S-D-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-107-02-S-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.