
The Samtec TFM-108-02-F-D-TR is a 16-position, 2-row surface mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact finish of gold and a contact material of bronze with a gold plating. The connector is made of a polymer insulation material with a black color and is RoHS compliant. It has a pitch of 1.27mm and is terminated with solder. The connector is rated for 275V AC and is part of the Tiger Eye TFM series.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |