
The Samtec TFM-108-02-L-D-A-K-TR is a 16-position, 2-row male pin header with a contact finish of gold and a contact material of bronze. It features a gold plating and a square contact shape. The header is designed for use in applications where high voltage and temperature ratings are required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and is packaged on a tape and reel. It has a pitch of 1.27mm and a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |