The TFM-108-02-S-D-LC-K-TR is a shrouded header with 16 contacts, a terminal pitch of 1.27mm, and a surface mount configuration. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 250VAC. The header is designed for solder termination and has a height of 5.72mm. It is suitable for surface mount applications and is available from Samtec.
Samtec TFM-108-02-S-D-LC-K-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-108-02-S-D-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.