
The Samtec TFM-110-01-F-D-RE1-WT is a 20-position, 2-row through hole male pin connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated contact finish and a bronze contact material with a gold plating. The connector is made of a polymer insulation material with a black color and is RoHS compliant. It has a voltage rating of 275V and is available in a rail/Tube packaging with a 1.27mm pitch.
Samtec TFM-110-01-F-D-RE1-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-01-F-D-RE1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.