
20-position shrouded header with 1.27mm pitch, featuring Tiger Eye™ technology and a straight, top-entry, thru-hole mounting orientation. Male pin contacts are made of bronze with gold plating for mating and a square shape. The black polymer insulation material has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C with a maximum AC voltage rating of 350V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-110-01-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 15.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-01-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.