The TFM-110-02-F-D-WT-K-TR is a shrouded header with 20 contacts, a terminal pitch of 1.27mm, and two rows. It is designed for surface mount applications and features a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 250VAC. Each contact can handle a maximum current rating of 3.2A.
Samtec TFM-110-02-F-D-WT-K-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-110-02-F-D-WT-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.