
20-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features male pin contacts with gold plating over bronze for reliable mating. Rated for 5A current and 350V voltage, with a maximum operating temperature of 125°C. Straight, top-entry, surface-mount termination with a black polymer insulator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-110-02-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-02-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
