
Right-angle shrouded header with 20 positions and 1.27mm pitch. Features Tiger Eye™ contact technology with gold-plated bronze contacts for reliable interconnectivity. Rated for 5A maximum current and 350V AC maximum voltage, operating across a -55°C to 125°C temperature range. Side entry SMD termination with solder cup for secure board mounting. Black housing, male gender, and RoHS compliant for environmental considerations. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-110-02-L-DH-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Black |
| Length | 19.58mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-02-L-DH-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.