
This 20-contact, 2-row shrouded header features a 1.27mm pitch and solder termination. It is compliant with RoHS regulations. The header is constructed with bronze contacts plated with gold and is available in a surface mount package.
Samtec TFM-110-02-S-D-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-02-S-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.