
This Samtec TFM-110-02-S-D-LC-K-TR is a 20-contact, 2-row, surface mount header with a 1.27mm pitch. It features a bronze contact material with gold plating and a solder termination. The header is RoHS compliant and does not contain SVHC compliant materials. It is suitable for use in applications where a reliable and durable connection is required.
Samtec TFM-110-02-S-D-LC-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-02-S-D-LC-K-TR to view detailed technical specifications.
No datasheet is available for this part.