
This 20-contact, 2-row shrouded header features a maximum current rating of 5A and a maximum voltage rating of 350V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made with bronze contact material and has a gold plating. It is available in a surface mount package type and is packaged in tape and reel.
Sign in to ask questions about the Samtec TFM-110-02-S-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-110-02-S-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.88mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-02-S-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.