
This 20-contact, 2-row header has a maximum current rating of 5A and a maximum voltage rating of 350V AC. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is made of bronze with a gold plating and is available in a packaging of rail/tube. It is RoHS compliant and has a termination of solder. The header has a pitch of 1.27mm and is available in a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.88mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |