
This 20-contact shrouded surface mount header features a gold plated bronze contact material and a 1.27mm pitch. It has two rows of contacts and is designed for surface mount applications. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec under the part number TFM-110-12-L-D-LC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |