
This Samtec TFM-110-22-S-D-P-TR connector features 20 bronze contacts with gold plating, arranged in a 2-row straight orientation. It has a maximum current rating of 5A and a maximum voltage rating of 350V AC. The connector is rated for operation between -55°C and 125°C and is packaged on tape and reel. It is RoHS compliant and has a termination style of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-110-22-S-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.88mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-110-22-S-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.