
This 24-contact shrouded header features a bronze contact material with gold plating, suitable for surface mount applications. It has a maximum current rating of 5A and a maximum voltage rating of 350V AC. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in rail or tube packaging with a pitch of 1.27mm and a length of 18.42mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-112-02-S-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-112-02-S-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 18.42mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-112-02-S-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
