
This 24-position, 2-row surface mount connector features a 1.27mm pitch and a maximum operating temperature range of -55°C to 125°C. It is made with a bronze contact material and has a gold contact plating. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in a rail/Tube packaging style and has a gold finish on the mating contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-112-02-S-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-112-02-S-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-112-02-S-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.