
30-position, 2-row shrouded header with right-angle, side-entry, through-hole termination. Features 1.27mm pitch and male pin contacts with gold plating over bronze for superior conductivity. Rated for 5A max current and 350V AC max voltage, operating between -55°C and 125°C. Constructed with a black polymer insulator and housing, achieving a UL94 V-0 flammability rating.
Samtec TFM-115-01-L-D-RE2-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-01-L-D-RE2-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
