
30-position shrouded header with a 1.27mm pitch, featuring straight, top-entry, thru-hole termination. Male pin contacts are made of bronze with gold plating for superior conductivity, rated for 5A max current and 350V AC max voltage. The black polymer insulation material ensures a -55°C to 125°C operating temperature range and UL94 V-0 flammability rating. This Tiger Eye™ series component is supplied in a tube.
Samtec TFM-115-01-S-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-01-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.