
30-position, 2-row shrouded header with a 1.27mm pitch, featuring Tiger Eye™ technology for reliable board-to-board connections. This straight, top-entry, thru-hole component utilizes gold-plated bronze square male pins for superior mating performance. Rated for 5A maximum current and 350V AC maximum voltage, it operates within a -55°C to 125°C temperature range. The black polymer insulation is UL94 V-0 flammability rated, ensuring safety and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-115-01-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.23mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-01-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.