
This 30-position, 2-row male pin header from Samtec features a current rating of 5A and a voltage rating of 350V. It is designed for through-hole mounting and has a pitch of 1.27mm. The header is made of bronze with a gold plating and is available in a rail or tube packaging. It is RoHS compliant but not radiation hardened or SVHC compliant.
Samtec TFM-115-01-S-D-WT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.131inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-01-S-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.