
This Samtec TFM-115-02-S-D-LC-K-TR is a 30-contact, 2-row shrouded surface mount header with a pitch of 1.27mm. It features a gold-plated bronze contact material and is packaged in tape and reel. The header is RoHS compliant and suitable for surface mount applications. Operating temperature range is not specified, but it is not radiation hardened.
Sign in to ask questions about the Samtec TFM-115-02-S-D-LC-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-115-02-S-D-LC-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-02-S-D-LC-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.