30-position, 2-row shrouded header with a 1.27mm lead pitch and 0.05-inch row spacing. Features male pin contacts made of bronze with gold plating and a mating length of 0.131 inches. Rated for 5A current and 350V AC, with a straight, top-entry orientation for surface mount termination. Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-115-02-S-D-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-115-02-S-D-WT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.131inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Lead Pitch | 1.27mm |
| Length | 25.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-02-S-D-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
