The Samtec TFM-115-22-S-D-LC-P-TR is a 30-contact, 2-row male header connector with gold contact plating and a 1.27mm pitch. It is available in tape and reel packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is suitable for general use.
Sign in to ask questions about the Samtec TFM-115-22-S-D-LC-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-115-22-S-D-LC-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-22-S-D-LC-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.