The Samtec TFM-115-22-S-D-LC-TR is a 30-contact, 2-row male header connector with a 1.27mm pitch. It features gold contact plating and solder termination. The connector is available in tape and reel packaging. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TFM-115-22-S-D-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-115-22-S-D-LC-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-22-S-D-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.