Shrouded header with 30 positions and 2 rows, featuring a 0.05-inch pitch and 0.05-inch row spacing. This surface mount component utilizes gold-plated bronze square male pins for mating, with a maximum operating temperature of 125°C and a minimum of -55°C. The black polymer insulation meets UL94 V-0 flammability rating and the component has a 275V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-115-32-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-115-32-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
