The TFM-116-01-H-D-RA is a 32-contact shrouded header with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and a row spacing of 1.27mm. The product measures 23.5mm in length, 7.37mm in depth, and 5.72mm in height. It features a tail length of 1.91mm and is designed for use with IC & component sockets, specifically memory card sockets for SD & microSD applications. The header is rated for a maximum current of 3.2A per contact and a maximum voltage rating of 250VAC.
Sign in to ask questions about the Samtec TFM-116-01-H-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-116-01-H-D-RA technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 23.5 |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 5.72 |
| Tail Length (mm) | 1.91 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-116-01-H-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.