
Shrouded header with 40 positions and 2 rows, featuring a 1.27mm pitch. Male, through-hole mount connector with solder termination. Contacts are bronze with gold plating. Right-angle, side-entry design.
Samtec TFM-120-01-L-D-RE1-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-01-L-D-RE1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.