This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for high-voltage applications up to 350V AC. The connector measures 28.58mm in length and 5.72mm in depth, with a black housing color. It is available in tape and reel packaging and can be terminated through soldering. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Housing Color | Black |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |