Surface mount shrouded header with 40 positions and 2 rows, featuring a 1.27mm lead pitch and 0.05inch row spacing. This male connector utilizes bronze contacts with gold plating and a 0.131inch mating length, rated for 5A current and 350V AC/DC. Designed for straight, top-entry termination via solder, it operates within a temperature range of -55°C to 125°C and is supplied in tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-120-02-S-D-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-120-02-S-D-WT technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.131inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Gender | Male |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-02-S-D-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.