
Shrouded header with 40 positions and 2 rows, featuring a 1.27mm pitch and straight, top-entry surface mount termination. Male pin contacts are made of bronze with gold plating for superior mating performance. This component offers a maximum operating temperature of 125°C and a voltage rating of 275V AC, with a flammability rating of UL94 V-0. The black polymer insulation material and housing ensure durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-120-32-S-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 28.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-120-32-S-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
