
Conn Shrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Samtec TFM-125-01-F-D-RE2-WT technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.