
Shrouded header, male, 50 positions, 2 rows, 1.27mm pitch. Features straight, top-entry, surface-mount termination with solder contacts. Offers a 5A max current rating and 350V max AC voltage rating. Constructed with bronze contacts and gold plating, operating within a -55°C to 125°C temperature range. Housing is black, with dimensions of 34.93mm length and 5.72mm depth. Supplied in tube packaging.
Samtec TFM-125-02-S-D-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 34.93mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-125-02-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
