
This Samtec connector features 50 bronze contacts with gold plating, housed in a black 34.93mm long and 5.72mm deep straight male connector. It is rated for a maximum current of 5A and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The connector is available in rail or tube packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec TFM-125-12-SM-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-125-12-SM-D-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 34.93mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-125-12-SM-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.