
The TFM-125-13-S-D-LC is a 50-contact shrouded header with a 2-row configuration and 1.27mm terminal pitch. It is designed for through-hole mounting and features a straight body orientation. The header has a product length of 34.93mm, depth of 5.72mm, and height of 7.37mm. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The TFM-125-13-S-D-LC can handle a maximum current of 3.2A per contact and a maximum voltage rating of 250VAC.
Samtec TFM-125-13-S-D-LC technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 34.93 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 7.37 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec TFM-125-13-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.