
The TFM-125-31-S-D-LC-K is a shrouded header with 50 contacts, a terminal pitch of 1.27mm, and 2 rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3.2A per contact and a maximum voltage rating of 250VAC. It is manufactured by Samtec and has a height of 11.05mm.
Samtec TFM-125-31-S-D-LC-K technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 11.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TFM-125-31-S-D-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.