
This shrouded header features 60 bronze contacts with gold plating, rated for 5A and 350V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in rail or tube packaging and is RoHS compliant. It is designed for through-hole mounting and has a pitch of 1.27mm.
Samtec TFM-130-01-S-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-130-01-S-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.